| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-510 |
633-062-263-510
| Heilind Number: | EDA633-062-263-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-510 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and reliable solution for your electronic applications. Featuring a sturdy steel shell with nickel plating, it ensures durability and optimal signal transmission. With 62 positions and 3A amperage, this connector supports high-performance requirements. Its through-hole mount type and PC tail termination method guarantee secure and stable installation. Gold flash contact plating offers enhanced conductivity, while the 4-40 threaded fixed standoff mating retention type ensures a secure connection. Operating efficiently in a wide temperature range from -55 to 85°C, it's suitable for various environments. Upgrade your connectivity with this essential component, perfect for industrial or commercial use.

