Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 633-062-263-511 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 62 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA633-062-263-511 |
Series: | 633 |
Contact Description: | Standard Contact |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
633-062-263-511
Heilind Number: | EDA633-062-263-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 633-062-263-511 |
ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This high-quality plug features three amperage capacity and three rows, ensuring efficient data transmission. With through-hole mounting and PC tail termination, installation is seamless. The contact plating of Gold Flash and shell plating of Nickel guarantee durability and conductivity. Offering 62 positions for versatile connectivity, this connector is a reliable choice for your electronic projects. Its steel shell construction and wide operating temperature range of -55 to 85°C ensure stability in harsh environments. Upgrade your connection solutions with this essential component.