| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-512 |
633-062-263-512
| Heilind Number: | EDA633-062-263-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-512 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for top performance in demanding applications. This rugged plug features three rows of 62 positions, ensuring seamless data transmission. With a robust steel shell and gold flash contact plating, it guarantees reliability even in harsh environments. The through-hole mount type and PC tail termination method make installation a breeze. Operating efficiently in temperatures ranging from -55 to 85°C, it's ideal for a wide range of industrial settings. The included 4-40 threaded hole mating retention type ensures a secure connection every time. Upgrade your setup with this essential component for optimal signal integrity.

