| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-513 |
633-062-263-513
| Heilind Number: | EDA633-062-263-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-513 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This 3 A connector features a Plug gender and three rows for efficient signal transmission. With a Through Hole mount type and PC Tail termination method, installation is hassle-free. The contact plating of Gold Flash ensures reliable conductivity, while the Nickel shell plating offers durability. With 62 positions, this connector caters to a wide range of connection needs. Its mating retention type, 4-40 Threaded Standoff, guarantees a secure fit. Crafted from steel, the shell material provides sturdy construction. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity requirements.

