| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-515 |
633-062-263-515
| Heilind Number: | EDA633-062-263-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-515 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this plug features three amperage capacity and a through-hole mount for secure installation. With PC tail termination and gold flash contact plating, it ensures reliable and efficient connections. Its rugged steel shell with nickel plating offers durability in various environments, while the M3 threaded hole mating retention type guarantees stability. With 62 positions spread across three rows, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -55 to 85 °C, it is suitable for a wide range of applications in industries like telecommunications, aerospace, and more. Trust in the quality and performance of our D-Sub Connector for your next project.

