| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-530 |
633-062-263-530
| Heilind Number: | EDA633-062-263-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-530 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This high-performance connector features a Plug gender with three rows and 62 positions, making it ideal for complex electronic setups. Designed for seamless integration, it boasts Boardlocks for secure mounting and PC Tail termination for easy installation. With Gold Flash contact plating and Nickel shell plating, you can count on reliable conductivity and durability. The shell, made of steel, ensures robust performance even in demanding environments. From industrial machinery to telecommunications equipment, this connector is a dependable choice. Operating smoothly in temperatures ranging from -55 to 85°C, it's built to withstand harsh conditions. Whether you're a professional in the field or a DIY enthusiast, our Right Angle D-Sub Connector is the perfect match for your project.

