| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-531 |
633-062-263-531
| Heilind Number: | EDA633-062-263-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-531 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for efficient board installation, this plug features three rows of 62 positions, ideal for high-density applications. With a durable steel shell and reliable PC Tail termination method, it ensures secure and stable connections. The gold flash contact plating guarantees excellent conductivity, while the nickel shell plating offers corrosion resistance. Operating in a wide temperature range from -55 to 85 °C, it's suitable for various environments. Mating retention is facilitated through .120" through hole mounting, providing added stability. Upgrade your connectivity solutions with this essential component.

