| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-532 |
633-062-263-532
| Heilind Number: | EDA633-062-263-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-532 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and reliable data transmission. Designed for high performance, this plug features three amperes of power, perfect for demanding applications. With three rows and 62 positions, it offers ample connectivity options, while the PC Tail termination method ensures easy and durable installation. The gold flash contact plating guarantees excellent conductivity, while the nickel shell plating provides robust protection against corrosion. Engineered for versatility, its boardlocks mount type and 4-40 threaded hole mating retention type ensure stability in any setup. Crafted from steel, it offers durability in harsh environments, with an operating temperature range of -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

