| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-533 |
633-062-263-533
| Heilind Number: | EDA633-062-263-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-533 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Right Angle D-Sub Connector, designed for precise and reliable data transmission. With a robust steel shell and gold flash contact plating, it ensures durability and signal integrity in demanding environments. Featuring 62 positions in a 3-row configuration, this plug connector is ideal for high-density applications. Its boardlocks mount securely for stability, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of industrial and commercial settings. Mating retention is facilitated by a 4-40 threaded standoff, guaranteeing a secure connection. Upgrade your connectivity solutions with this essential component.

