| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-535 |
633-062-263-535
| Heilind Number: | EDA633-062-263-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-535 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Right Angle D-Sub Connector. Designed for optimal performance, it features a durable steel shell with nickel plating, ensuring long-lasting reliability. With 62 positions and three rows, it offers ample connectivity options. The plug gender and PC Tail termination method make it easy to install, while the boardlocks and M3 Threaded Hole mating retention type provide secure connections. Gold flash contact plating guarantees efficient signal transmission. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is ideal for various industrial applications. Upgrade your setup today with this essential component.

