| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-540 |
633-062-263-540
| Heilind Number: | EDA633-062-263-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-540 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic projects. This Plug connector, featuring three amps of power, is designed for seamless integration onto circuit boards with its convenient Boardlocks mount type and PC Tail termination method. With 62 positions and three rows, it offers ample connectivity options for your applications. The contact plating of Gold Flash ensures efficient signal transmission, while the Nickel shell plating provides durability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for a wide range of industrial and commercial environments. Upgrade your connectivity standards with this high-quality connector.

