| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-542 |
633-062-263-542
| Heilind Number: | EDA633-062-263-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-542 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This high-quality plug features a sturdy steel shell with nickel plating, ensuring durability and reliability. With 62 gold flash plated contacts, it guarantees seamless data transmission. The boardlocks mount type and PC tail termination method offer easy and secure installation. Operating efficiently in temperatures ranging from -55 to 85 °C, it's perfect for both industrial and commercial use. Mating retention is effortless with the 4-40 threaded hole. Upgrade your setup with this essential component for seamless and reliable connectivity.

