| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-543 |
633-062-263-543
| Heilind Number: | EDA633-062-263-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-543 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, offering top-notch performance in a compact design. This plug connector features three rows for efficient signal transmission, ideal for various applications. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity and longevity. The boardlocks mount securely for stability, while the PC tail termination method simplifies installation. With 62 positions and a 4-40 threaded standoff mating retention type, it guarantees a secure connection. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs.

