| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-545 |
633-062-263-545
| Heilind Number: | EDA633-062-263-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-545 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Right Angle D-Sub Connector. Designed for seamless integration, this connector features a durable steel shell with nickel plating, ensuring long-lasting performance in a variety of environments. With 62 positions and three rows, it offers ample connectivity options for your applications. The PC Tail termination method and gold flash contact plating guarantee reliable signal transmission, while the M3 Threaded Hole mating retention type provides secure connectivity. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Whether you're a professional in the field or a DIY enthusiast, this plug connector is a must-have component for your projects. Upgrade your connections today and experience seamless data transfer like never before.

