| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-551 |
633-062-263-551
| Heilind Number: | EDA633-062-263-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-551 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, crafted for optimal performance in electronic applications. This plug connector, boasting a durable steel shell with nickel plating, guarantees longevity and reliability. With 62 positions and 3A amperage, it facilitates seamless data transmission. Its 4-40 threaded hole mount type and PC tail termination method ensure easy and secure installation. Featuring gold flash contact plating, it guarantees efficient signal conductivity. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs.

