| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-263-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-263-552 |
633-062-263-552
| Heilind Number: | EDA633-062-263-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-263-552 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for high-performance applications. Featuring a durable steel shell with nickel plating, this connector ensures long-lasting durability and secure connections in any environment. With 62 positions and a 3A amperage rating, it offers ample power and signal transmission capabilities. The gold flash contact plating guarantees excellent conductivity, while the PC tail termination method simplifies installation. Suitable for use in a wide range of industries, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Trust in its quality and precision for seamless data transfer and communication. Elevate your connectivity experience with this essential component.

