| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-010 |
633-062-363-010
| Heilind Number: | EDA633-062-363-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-010 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Right Angle D-Sub Connector. Designed for precision, it features gold-plated contacts for optimal conductivity, ensuring seamless data transmission. With a rugged steel shell and nickel plating, it guarantees durability in diverse operating environments. Its 62 positions, arranged in three rows, offer ample connectivity options. The 4-40 Threaded Fixed Standoff mating retention type provides secure attachment. Ideal for through-hole mounting with PC tail termination, it effortlessly integrates into your assembly process. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a reliable choice for various industrial applications. Elevate your connectivity solutions with this essential component.

