| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-011 |
633-062-363-011
| Heilind Number: | EDA633-062-363-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-011 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This compact yet durable connector features a 3 A amperage rating, making it ideal for efficient power transmission. With a plug gender and three rows of 62 positions, it offers versatile connectivity options. Its through hole mount type and PC tail termination method ensure secure and reliable installation. The gold contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance. Constructed with a steel shell, it provides robust protection in demanding environments. Operating flawlessly within a wide temperature range of -55 to 85 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity infrastructure with this high-quality D-Sub connector.

