| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-013 |
633-062-363-013
| Heilind Number: | EDA633-062-363-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-013 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, an essential component for seamless data transmission in industrial and commercial settings. Designed for reliable performance, this plug features three amperage capacity and 62 positions across three rows, ensuring efficient signal transfer. With a through-hole mount type and PC tail termination method, installation is a breeze. The gold contact plating guarantees optimal conductivity, while the nickel shell plating offers durability. Engineered for versatility, this connector operates flawlessly in a wide temperature range from -55 to 85 °C. Its steel shell material and mating retention type with 4-40 threaded standoff further enhance its robustness, making it a must-have in your inventory of IO connectors. Trust in our high-quality solution for your D-Sub and D-Ribbon connectivity needs.

