| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-015 |
633-062-363-015
| Heilind Number: | EDA633-062-363-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-015 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a versatile and reliable component for your electronic assemblies. Designed for optimal performance, it features a robust steel shell with nickel plating for durability, while gold contact plating ensures excellent signal transmission. With a 3A amperage rating and 62 positions, it offers ample power and connectivity options. The through-hole mount type with PC tail termination method allows for secure and convenient installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85 °C, making it ideal for both industrial and commercial environments. Upgrade your system with this high-quality plug connector, guaranteed to meet your connectivity needs with precision and efficiency.

