| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-032 |
633-062-363-032
| Heilind Number: | EDA633-062-363-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-032 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This high-quality plug features a sturdy steel shell with nickel plating, ensuring durability in any environment. With 62 gold-plated contacts and a 3 A amperage rating, it guarantees reliable power transmission. The boardlocks mount type and PC tail termination method offer easy installation, while the 4-40 threaded hole mating retention type provides secure mating. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and dependable solution for your connectivity needs.

