| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-033 |
633-062-363-033
| Heilind Number: | EDA633-062-363-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features three amps of amperage, perfect for secure and efficient power transmission. With three rows and 62 positions, it offers ample connectivity options, while the PC Tail termination method ensures easy installation. The gold contact plating and nickel shell plating guarantee reliable and durable connections, even in demanding environments. Made of sturdy steel with boardlock mounting, it provides stability and longevity. Ideal for a wide range of applications, this connector operates seamlessly in temperatures ranging from -55 to 85°C. Upgrade your connectivity solutions with this essential component.

