| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-035 |
633-062-363-035
| Heilind Number: | EDA633-062-363-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-035 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a dependable solution for your electronic connectivity needs. Designed for optimal performance, this connector features a 3 A amperage rating, making it suitable for a variety of applications. With a durable steel shell and gold-plated contacts, it ensures reliable and efficient signal transfer. Its 62 positions and three rows offer ample connectivity options, while the PC Tail termination method and Boardlocks mount type make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 85°C, it is ideal for use in diverse environments. Whether you're a professional in need of high-quality connectors or a hobbyist working on a project, this Right Angle D-Sub Connector is the perfect choice. Trust in its quality and performance for seamless connectivity every time.

