| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-041 |
633-062-363-041
| Heilind Number: | EDA633-062-363-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-041 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for efficient boardlocking. This high-performance plug boasts a 3A amperage rating, catering to demanding power requirements. With 62 positions available, it offers ample connectivity options for various applications. Featuring gold contact plating and nickel shell plating, it ensures reliable signal transmission and durability. The rugged steel shell material and wide operating temperature range of -55 to 85 °C make it suitable for harsh industrial environments. Mating retention via .120" through hole adds further stability to your connections. Upgrade your setup with this essential component for seamless data transfer.

