| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-045 |
633-062-363-045
| Heilind Number: | EDA633-062-363-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-045 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. Featuring a durable steel shell with nickel plating, this connector ensures optimal signal transmission and longevity. With 62 positions and three rows, it offers ample versatility for complex circuitry. The PC Tail termination method and gold contact plating guarantee secure and reliable connections, while the M3 Threaded Hole mating retention type adds an extra layer of stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for use in harsh environments. Trust in its superior performance for all your connectivity needs.

