| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-050 |
633-062-363-050
| Heilind Number: | EDA633-062-363-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-050 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, perfect for high-performance applications. Designed for optimal signal transmission, this connector features gold contact plating and a sturdy steel shell plated with nickel for durability. With 62 positions and three rows, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method ensure secure and reliable installation. Operating smoothly in a wide temperature range from -55 to 85°C, it is ideal for industrial and harsh environment use. The gendered plug design and mating retention type make it easy to connect and maintain. Elevate your connectivity solutions with this essential component.

