| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-051 |
633-062-363-051
| Heilind Number: | EDA633-062-363-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-051 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for optimal performance, this plug connector features three amperage capacity and a durable steel shell with nickel plating. With 62 positions and three rows, it offers ample connectivity options. The gold-plated contacts ensure reliable signal transmission, while the 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Meeting stringent quality standards, this connector operates smoothly in temperatures ranging from -55 to 85 °C, making it ideal for use in diverse environments. Upgrade your setup with this essential component for seamless data transfer and communication.

