| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-052 |
633-062-363-052
| Heilind Number: | EDA633-062-363-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-052 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and essential component for your connectivity needs. With a durable steel shell and gold-plated contacts, this connector ensures reliable performance in various environments. Featuring 62 positions and three rows, it offers ample connectivity options for your applications. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for both standard and challenging conditions. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your projects. Stay connected with ease and precision with our Right Angle D-Sub Connector.

