| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-053 |
633-062-363-053
| Heilind Number: | EDA633-062-363-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-053 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic communication needs. With a 3A amperage rating, this plug connector offers secure and efficient power transfer. Featuring three rows for enhanced functionality, it is designed for seamless integration in your setup. The 4-40 threaded hole mount type and PC tail termination method ensure easy installation. Gold contact plating and nickel shell plating guarantee optimal conductivity and durability. With 62 positions, this connector accommodates multiple connections with ease. Its 4-40 threaded standoff mating retention type and steel shell material further enhance its robustness. Operating smoothly in a wide temperature range from -55 to 85°C, it is suitable for various environments. Upgrade your connectivity with this essential component.

