| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-055 |
633-062-363-055
| Heilind Number: | EDA633-062-363-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-055 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features a 4-40 Threaded Hole mount type, ensuring secure attachment. With 62 positions and three rows, it accommodates multiple connections with ease. The PC Tail termination method and gold contact plating guarantee reliable signal transmission, while the nickel-plated steel shell offers durability. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is suitable for various industrial applications. Trust in its M3 Threaded Hole mating retention type for added stability. Upgrade your setup with this essential component for seamless data transfer.

