| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-510 |
633-062-363-510
| Heilind Number: | EDA633-062-363-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-510 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic projects. Designed for seamless integration, this plug connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Featuring three rows of 62 gold-plated contacts, it ensures efficient signal transmission with minimal interference. The rugged steel shell with nickel plating guarantees durability, while the 4-40 threaded fixed standoff provides secure mating retention. Suitable for through-hole mounting with PC tail termination, it offers easy and reliable installation. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity standards with this essential component.

