| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-511 |
633-062-363-511
| Heilind Number: | EDA633-062-363-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-511 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. Designed for optimal performance, this plug features three gold-plated contacts, ensuring seamless data transmission. With a sturdy steel shell and nickel plating, it guarantees durability and resistance to corrosion. Its three rows of 62 positions offer ample connectivity options, perfect for complex electronic setups. The through-hole mount type with PC tail termination provides secure attachment, while the mating retention feature ensures stability during use. Operating flawlessly in extreme temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of applications. Upgrade your connections with this high-quality component.

