| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-512 |
633-062-363-512
| Heilind Number: | EDA633-062-363-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-512 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. Designed for efficiency, this connector features a durable steel shell with nickel plating, ensuring reliable performance in various environments. With a 3 A amperage rating and gold-plated contacts, it provides optimal power transmission with minimal signal loss. Its through-hole mount type and PC tail termination method offer easy and secure installation. This plug connector, boasting 62 positions across three rows, facilitates seamless data transfer. Equipped with mating retention via a 4-40 threaded hole, it ensures stable connections. Operating flawlessly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of applications. Trust in this connector for superior connectivity in your projects.

