| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-513 |
633-062-363-513
| Heilind Number: | EDA633-062-363-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-513 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile plug designed for seamless integration in a variety of applications. With a durable steel shell and reliable gold-plated contacts, this connector ensures optimal performance and longevity even in demanding environments. Featuring three rows and 62 positions, it provides ample space for complex wiring setups. Its through-hole mount type with PC tail termination offers easy and secure installation. The 4-40 threaded standoff mating retention type further enhances stability. Rated for 3A, this connector is suitable for high-power applications. Its nickel shell plating and wide operating temperature range of -55 to 85°C make it suitable for use in harsh industrial settings. Upgrade your connections with this essential component.

