| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-515 |
633-062-363-515
| Heilind Number: | EDA633-062-363-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-515 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your projects. With a sturdy steel shell and gold-plated contacts, this connector ensures reliable conductivity even in demanding environments. Featuring 62 positions and a 3A amperage rating, it delivers robust power and signal transmission. Its through-hole mount type with PC tail termination offers easy and secure installation. Perfect for industrial and commercial applications, this connector operates flawlessly in a wide temperature range from -55 to 85°C. Upgrade your connectivity with this essential component, ideal for IO and data communication systems.

