| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-530 |
633-062-363-530
| Heilind Number: | EDA633-062-363-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-530 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for streamlined data transfer and signal integrity. Designed for high-performance applications, this plug features three amperage capacity and 62 positions, ensuring robust and reliable connections. Its boardlocks mount securely for stable integration, while the PC tail termination method simplifies installation. With gold contact plating and nickel shell plating, it guarantees exceptional conductivity and durability. The steel shell construction and 4-40 threaded fixed standoff mating retention type offer added strength and stability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a dependable solution for industrial and commercial environments. Upgrade your connectivity infrastructure with this essential component.

