| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-531 |
633-062-363-531
| Heilind Number: | EDA633-062-363-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-531 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a 3 A amperage capacity and 62 positions, offering ample connectivity opportunities. Its plug gender and three-row configuration make it suitable for various applications. With boardlocks for secure mounting and PC Tail termination method, installation is a breeze. Gold contact plating ensures reliable signal transmission, while the nickel-plated steel shell guarantees durability. Meeting industrial standards, this connector operates efficiently in temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this versatile component.

