| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-532 |
633-062-363-532
| Heilind Number: | EDA633-062-363-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-532 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable solution for secure data transmission. Featuring a plug gender and 3A amperage, this connector is ideal for various applications. With 62 positions and three rows, it offers ample connectivity options. The PC Tail termination method ensures easy installation, while gold contact plating guarantees optimal signal transfer. Constructed with a durable steel shell and nickel plating, it's built to last in demanding environments. The 4-40 threaded hole mating retention type adds an extra layer of stability, making it perfect for industrial use. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a must-have for any project requiring high-performance D-Sub connectivity. Elevate your connectivity game with this essential component.

