| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-533 |
633-062-363-533
| Heilind Number: | EDA633-062-363-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-533 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. This plug, with a sturdy steel shell and reliable nickel plating, ensures durability in any setting. Featuring 62 positions and three rows, it offers ample connectivity options for your applications. The PC Tail termination method and gold contact plating guarantee efficient and secure connections. With a current rating of 3A and an operating temperature range of -55 to 85°C, this connector is designed for optimal performance even in harsh environments. The boardlocks for mounting and 4-40 threaded standoff for mating retention make installation a breeze. Upgrade your connectivity solutions with this essential component.

