| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-535 |
633-062-363-535
| Heilind Number: | EDA633-062-363-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-535 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in a variety of applications. This plug connector features three rows of 62 positions, ensuring robust and reliable connections. With a rugged steel shell and nickel plating, it offers durability and longevity even in demanding environments. The gold-plated contacts provide excellent conductivity, while the PC Tail termination method simplifies installation. Boardlocks and mating retention via M3 Threaded Hole guarantee secure mounting. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for diverse industrial settings. Upgrade your connectivity with this essential component.

