| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-540 |
633-062-363-540
| Heilind Number: | EDA633-062-363-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-540 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for high performance, it features a durable steel shell with nickel plating for corrosion resistance. The gold-plated contacts ensure optimal signal conductivity, while the PC Tail termination method offers easy installation on circuit boards. With 62 positions spread across three rows, this connector is ideal for complex electronic setups. Its 4-40 Threaded Fixed Standoff mating retention type guarantees a stable connection in any application. Operating flawlessly in a wide temperature range from -55 to 85 °C, it is a reliable choice for industrial environments. Upgrade your connectivity infrastructure with this premium D-Sub connector, perfect for a variety of electronic systems.

