| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-541 |
633-062-363-541
| Heilind Number: | EDA633-062-363-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-541 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a durable steel shell with nickel plating, ensuring reliable performance in demanding environments. With a 3A amperage rating, it provides secure power transmission. The 62 gold-plated contacts guarantee efficient signal transfer, while the PC Tail termination method offers convenient installation on circuit boards. Its boardlocks mount type and mating retention type make it easy to secure in place. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of applications. Upgrade your connections with this versatile and dependable component.

