| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-542 |
633-062-363-542
| Heilind Number: | EDA633-062-363-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-542 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features three amperage capacity and a durable steel shell with nickel plating. With 62 positions available and three rows for efficient organization, it's perfect for high-density applications. The PC Tail termination method ensures secure and reliable connections, while gold plating on contacts guarantees excellent conductivity. Mount it with ease using boardlocks, and rest assured of its stability with mating retention via a 4-40 threaded hole. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is a versatile solution for your connectivity needs. Upgrade your devices with this essential component, suitable for various industrial and commercial applications.

