| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-550 |
633-062-363-550
| Heilind Number: | EDA633-062-363-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-550 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This high-performance connector features a durable steel shell with nickel plating for added longevity, while gold-plated contacts ensure optimal conductivity. With 62 positions in a 3-row configuration, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Operating reliably in temperatures ranging from -55 to 85 °C, it's suitable for a variety of environments. The gendered plug design, with a mating retention type of 4-40 threaded fixed standoff, guarantees secure connections in industrial applications. Upgrade your system with this essential component for efficient data transmission.

