| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-363-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-363-553 |
633-062-363-553
| Heilind Number: | EDA633-062-363-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-363-553 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and essential component for your electronic connections. With a sturdy steel shell and nickel plating, it ensures durability and reliable performance. Featuring 62 gold-plated positions, it guarantees excellent conductivity for your data transmission needs. This plug connector, with a 4-40 threaded hole mount type and PC tail termination method, is easy to install and secure in place. Operating smoothly in temperatures ranging from -55 to 85°C, it is suitable for a wide range of environments. Trust in this connector for seamless and efficient connectivity in your applications.

