| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-010 |
633-062-663-010
| Heilind Number: | EDA633-062-663-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-010 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile component designed for seamless integration in electronic assemblies. This high-performance plug features three amperage capacity, making it ideal for power and signal transmission. With three rows of 62 positions, it offers ample connectivity options for your applications. The Through Hole (.120") mount type ensures secure and stable installation, while the PC Tail termination method simplifies assembly. Gold contact plating guarantees reliable conductivity, while nickel shell plating provides durability. Its steel shell material and 4-40 Threaded Fixed Standoff mating retention type offer robustness for industrial environments. Operating effortlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for various industries. Upgrade your connectivity solutions with this essential component.

