| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-011 |
633-062-663-011
| Heilind Number: | EDA633-062-663-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-011 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This high-performance plug features three amperes of power, making it suitable for demanding tasks. With three rows and 62 positions, it offers ample space for multiple connections. The Through Hole mount type and PC Tail termination method ensure secure and stable installation. Gold contact plating guarantees reliable signal transmission, while nickel shell plating provides durability. Constructed with steel shell material, it offers robust protection in harsh environments. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component today.

