| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-015 |
633-062-663-015
| Heilind Number: | EDA633-062-663-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-015 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for high performance, it boasts a plug gender with three amperage capacity, making it suitable for various applications. With three rows and a through-hole mount type, installation is a breeze. The PC tail termination method ensures a reliable connection, while gold contact plating and nickel shell plating guarantee optimal signal integrity. With 62 positions and M3 threaded hole mating retention type, this connector offers versatility and durability. Constructed with steel shell material, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 85 °C. Elevate your connectivity solutions with this essential component.

