| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-031 |
633-062-663-031
| Heilind Number: | EDA633-062-663-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-031 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for optimal performance, this connector features a sturdy steel shell with nickel plating for durability and reliable signal transmission. With a plug gender and 62 positions, it offers ample connectivity options, while the PC tail termination method ensures easy installation on your circuit board. The gold contact plating guarantees excellent conductivity, even in demanding environments. Equipped with boardlocks for secure mounting, this connector is ideal for use in industrial settings. Its three rows of pins and mating retention type make it suitable for high-density applications. Operable in a wide temperature range of -55 to 85°C, it is a dependable choice for both standard and harsh operating conditions. Upgrade your connectivity setup with this essential component.

