| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-032 |
633-062-663-032
| Heilind Number: | EDA633-062-663-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-032 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution perfect for various applications. With a robust steel shell and gold-plated contacts, it ensures reliable performance in demanding environments. Featuring 62 positions spread across three rows, it offers ample connectivity options. The PC Tail termination method and boardlocks mount type guarantee secure and easy installation. Designed for efficiency, it boasts a 3A amperage rating and can withstand temperatures ranging from -55 to 85°C. The mating retention type, 4-40 threaded hole, further enhances its stability. Upgrade your setup with this high-quality connector, essential for seamless data transmission.

